Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VT-150M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8019RL
Cut Tape29AK8019
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.520 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 25+ | $3.820 |
| 100+ | $3.340 |
| 250+ | $3.230 |
| 500+ | $3.000 |
| 1000+ | $2.920 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-150M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8019RL
Cut Tape29AK8019
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.02299ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.02299ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
14.2A
Saturation Current (Isat)
10.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
