Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5015T-6R8M-LRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel93AK8816RL
Cut Tape93AK8816
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.230 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 500+ | $0.940 |
| 1000+ | $0.820 |
| 2500+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5015T-6R8M-LRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel93AK8816RL
Cut Tape93AK8816
Product RangeSPM-LR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.1346ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.1346ohm
Product Length
5.4mm
Product Height
1.5mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
