Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5020T-R47M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ7609RL
Cut Tape30AJ7609
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.250 |
| 25+ | $1.190 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 500+ | $0.872 |
| 1000+ | $0.866 |
| 2500+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-R47M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ7609RL
Cut Tape30AJ7609
Product RangeSPM-LR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSPM-LR Series
Power Inductor Case5.4mm x 5.1mm x 2mm
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0115ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
14A
Power Inductor Case
5.4mm x 5.1mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
