Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-2R2MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel99Y2456
Re-Reel53W1875RL
Cut Tape53W1875
Product RangeSPM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.050 |
| 100+ | $0.892 |
| 250+ | $0.863 |
| 500+ | $0.842 |
| 1000+ | $0.742 |
| 5000+ | $0.689 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.677 |
| 3000+ | $0.630 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-2R2MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel99Y2456
Re-Reel53W1875RL
Cut Tape53W1875
Product RangeSPM Series
Inductance2.2µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
To Be Advised
RMS Current (Irms)
8.2A
Saturation Current (Isat)
8.4A
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
0.019ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for SPM6530T-2R2M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
