Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-R25M230Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel99Y2452
Re-Reel53W1870RL
Cut Tape53W1870
Product RangeSPM Series
Your Part Number
559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.706 | $0.00 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 25+ | $0.807 |
| 100+ | $0.744 |
| 250+ | $0.731 |
| 500+ | $0.718 |
| 1000+ | $0.705 |
| 5000+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.706 |
| 3000+ | $0.694 |
| 5000+ | $0.672 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R25M230Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel99Y2452
Re-Reel53W1870RL
Cut Tape53W1870
Product RangeSPM Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)28.5A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
DC Resistance Max2310µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
2310µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
23A
Saturation Current (Isat)
28.5A
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
