Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-150M-HZCopy
Newark Part No.28AH5233
Product RangeSPM-HZ Series
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.790 |
| 25+ | $1.610 |
| 50+ | $1.560 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-150M-HZCopy
Newark Part No.28AH5233
Product RangeSPM-HZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0864ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.8A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
0.0864ohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
