Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR22MTAA Power Inductor (SMD), 220 nH, 9.5 A, Shielded, 12 A, TFM-ALMA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/4125645-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR22MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AK7596RL
Cut Tape62AK7596
Product RangeTFM-ALMA Series
Your Part Number
3,122 In Stock
19,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.922 | $4.61 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.922 |
| 10+ | $0.775 |
| 15+ | $0.746 |
| 25+ | $0.716 |
| 50+ | $0.686 |
| 125+ | $0.656 |
| 250+ | $0.644 |
| 500+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR22MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AK7596RL
Cut Tape62AK7596
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.011ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
12A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
