Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoUHV-242ACopy
Newark Part No.33P8642
Product RangeUHV Series
Also Known As60716ZT201K4GDA
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $62.540 |
| 5+ | $58.210 |
| 10+ | $53.870 |
| 25+ | $52.600 |
| 50+ | $51.330 |
| 100+ | $50.520 |
Price for:Each
Minimum: 1
Multiple: 1
$62.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-242ACopy
Newark Part No.33P8642
Product RangeUHV Series
Also Known As60716ZT201K4GDA
Technical Datasheet
Capacitance200pF
Voltage(DC)40kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
UHV-242A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 200pF with ±10% tolerance
- Rated voltage is 40kV DC
- Withstanding voltage is 60kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Molded type metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
200pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
40kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
