Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB10050HT-R20MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6402RL
Cut Tape28AH6402
Product RangeVLB Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.650 | $3.65 |
| Total Price | $3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.090 |
| 25+ | $3.070 |
| 50+ | $2.820 |
| 100+ | $2.580 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
| 2500+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R20MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel28AH6402RL
Cut Tape28AH6402
Product RangeVLB Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case10.2mm x 7mm x 5mm
Product RangeVLB Series
Inductor Case / Package-
DC Resistance Max371µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
37A
Product Range
VLB Series
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
