Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R10LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4243RL
Cut Tape62AK4243
Product RangeVLBU Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.070 |
| 25+ | $1.940 |
| 50+ | $1.740 |
| 100+ | $1.530 |
| 500+ | $1.370 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R10LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4243RL
Cut Tape62AK4243
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)80A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 15%
Product Length6.5mm
Product Width6.5mm
Product Height10mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
170µohm
Product Length
6.5mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
80A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
