Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBUC12060120R17LF3Copy
Newark Part No.70AK3236
Product RangeVLBUC Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.720 |
| 25+ | $2.590 |
| 50+ | $2.440 |
| 100+ | $2.290 |
| 250+ | $2.080 |
| 1000+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC12060120R17LF3Copy
Newark Part No.70AK3236
Product RangeVLBUC Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)70A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
170nH
Inductor Construction
Unshielded
Product Range
VLBUC Series
DC Resistance Max
125µohm
Product Length
12mm
Product Height
12mm
RMS Current (Irms)
70A
Saturation Current (Isat)
70A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
