Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4018T-6R8NR94-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel99Y2757
Re-Reel33P8668RL
Cut Tape33P8668
Product RangeVLCF Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.597 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 25+ | $0.512 |
| 100+ | $0.454 |
| 250+ | $0.446 |
| 500+ | $0.423 |
| 1000+ | $0.414 |
| 2500+ | $0.384 |
| 5000+ | $0.377 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.408 |
| 2000+ | $0.393 |
| 4000+ | $0.390 |
| 6000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-6R8NR94-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel99Y2757
Re-Reel33P8668RL
Cut Tape33P8668
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.124ohm
Self Resonant Frequency-
DC Current Rating940mA
Inductor Case / Package-
Inductor Case Style4.3mm x 4mm x 1.8mm
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.8mm
DC Resistance Max
0.124ohm
DC Current Rating
940mA
Inductor Case Style
4.3mm x 4mm x 1.8mm
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
