Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4020T-2R2N1R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05X0448RL
Cut Tape05X0448
Product RangeVLCF Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 25+ | $0.458 |
| 100+ | $0.377 |
| 250+ | $0.372 |
| 500+ | $0.318 |
| 1000+ | $0.274 |
| 2500+ | $0.260 |
| 5000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-2R2N1R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05X0448RL
Cut Tape05X0448
Product RangeVLCF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.72A
Inductor ConstructionShielded
Product RangeVLCF Series
Saturation Current (Isat)2.19A
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The VLCF series SMD low-profile Power Inductor features magnetic shield construction with wounded ferrite core. It is suitable for use as power source inductor for mobile devices and DC to DC converters.
Warnings
Use a wrist band to discharge static electricity in your body through the grounding wire.
Notes
Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.19A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.72A
Product Range
VLCF Series
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.059ohm
Product Length
4mm
Product Height
2mm
Alternatives for VLCF4020T-2R2N1R7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
