Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4028T-100M1R0-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2785RL
Cut Tape99W2785
Product RangeVLCF Series
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.839 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.839 |
| 10+ | $0.710 |
| 25+ | $0.674 |
| 50+ | $0.638 |
| 100+ | $0.601 |
| 500+ | $0.527 |
| 1000+ | $0.482 |
| 2500+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-100M1R0-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2785RL
Cut Tape99W2785
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.06A
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.06A
Power Inductor Case
4mm x 4mm x 2.8mm
DC Resistance Max
0.14ohm
Product Length
4mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
