Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-220MR75-1 Power Inductor (SMD), 22 µH, 1 A, Shielded, 750 mA, VLCF Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel91Y7126
Re-Reel33P8691RL
Cut Tape33P8691
Product RangeVLCF Series
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.718 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.602 |
| 25+ | $0.571 |
| 50+ | $0.541 |
| 100+ | $0.510 |
| 500+ | $0.461 |
| 1000+ | $0.422 |
| 2500+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.433 |
| 1000+ | $0.394 |
| 1500+ | $0.387 |
| 2500+ | $0.381 |
| 5000+ | $0.372 |
| 12500+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel91Y7126
Re-Reel33P8691RL
Cut Tape33P8691
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1A
Saturation Current (Isat)750mA
Product RangeVLCF Series
Inductor Case Style5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.496ohm
Inductance Tolerance± 20%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
DC Current Rating
1A
Product Range
VLCF Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
1A
Self Resonant Frequency
-
Saturation Current (Isat)
750mA
Inductor Case Style
5.3mm x 5mm x 2mm
DC Resistance Max
0.496ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
