Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel91Y7126
Re-Reel33P8691RL
Cut Tape33P8691
Product RangeVLCF Series
Your Part Number
2,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.427 | $0.00 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 25+ | $0.602 |
| 100+ | $0.510 |
| 250+ | $0.498 |
| 500+ | $0.446 |
| 1000+ | $0.414 |
| 2500+ | $0.391 |
| 5000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.427 |
| 1500+ | $0.395 |
| 2500+ | $0.372 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR75-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel91Y7126
Re-Reel33P8691RL
Cut Tape33P8691
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.496ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5mm x 5mm x 2mm
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.496ohm
DC Current Rating
1A
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
