Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2767
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.517 |
| 1000+ | $0.479 |
| 1500+ | $0.463 |
| 2500+ | $0.448 |
| 5000+ | $0.439 |
| 12500+ | $0.431 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$258.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2767
Product RangeVLCF Series
Inductance3.3µH
RMS Current (Irms)2.02A
Inductor ConstructionShielded
Saturation Current (Isat)2.37A
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.096ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.096ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2.02A
Saturation Current (Isat)
2.37A
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
