Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel24AC5517
Re-Reel75Y6470RL
Cut Tape75Y6470
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.916 |
| 25+ | $0.867 |
| 50+ | $0.818 |
| 100+ | $0.770 |
| 500+ | $0.671 |
| 1000+ | $0.620 |
| 2500+ | $0.607 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.680 |
| 1000+ | $0.629 |
| 1500+ | $0.623 |
| 2500+ | $0.616 |
| 5000+ | $0.613 |
| 12500+ | $0.601 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel24AC5517
Re-Reel75Y6470RL
Cut Tape75Y6470
Product RangeVLCF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2.8mm
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.46ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
400mA
Power Inductor Case
5mm x 5mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
