Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252012MT-R68N
Newark Part No.31Y5053
Product RangeVLF-M Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-R68N
Newark Part No.31Y5053
Product RangeVLF-M Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.04A
Inductor ConstructionShielded
Saturation Current (Isat)1.72A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Alternatives for VLF252012MT-R68N
1 Product Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.038ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.04A
Saturation Current (Isat)
1.72A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability