Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS2010ET-4R7M Power Inductor (SMD), 4.7 µH, 790 mA, Shielded, 780 mA, VLS-E Series, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/31Y5138-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS2010ET-4R7MCopy
Newark Part No.31Y5110
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-4R7MCopy
Newark Part No.31Y5110
Product RangeVLS-E Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeVLS-E Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.408ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
780mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
