Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS2010ET-R56N Power Inductor (SMD), 560 nH, 2.05 A, Shielded, 2.25 A, VLS-E Series, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/31Y5138-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS2010ET-R56NCopy
Newark Part No.31Y5102
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-R56NCopy
Newark Part No.31Y5102
Product RangeVLS-E Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeVLS-E Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max60mohm
Inductance Tolerance± 30%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
60mohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.05A
Saturation Current (Isat)
2.25A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
