Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2012ET-4R7MCopy
Newark Part No.31Y5121
Product RangeVLS-E
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeVLS-E
Power Inductor Case2mm x 2mm x 1.2mm
DC Resistance Max0.336ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-E
DC Resistance Max
0.336ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
840mA
Saturation Current (Isat)
780mA
Power Inductor Case
2mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

