0
0 Items$0.00

SMD Power Inductors :

26,048 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.697
25+$0.614
100+$0.540
250+$0.450
500+$0.379
More Pricing...
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$2.240
100+$1.870
250+$1.740
500+$1.530
More Pricing...
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
25+$2.700
100+$2.530
250+$2.160
500+$1.950
More Pricing...
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$2.230
100+$1.860
250+$1.730
500+$1.520
More Pricing...
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$1.280
100+$1.190
250+$1.170
500+$1.140
More Pricing...
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.330
100+$1.280
250+$1.190
500+$1.110
More Pricing...
22µH
1.5A
Semishielded
-
-
1.7A
WE-LQS Series
-
5mm x 5mm x 4mm
-
-
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.646
25+$0.544
100+$0.459
250+$0.427
500+$0.419
More Pricing...
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
82Y7778

RoHS

Each
1+$2.250
25+$2.210
100+$1.970
250+$1.910
500+$1.840
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
25+$2.460
100+$2.230
250+$2.180
500+$2.140
More Pricing...
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.420
100+$2.070
250+$2.030
500+$1.980
More Pricing...
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.461
25+$0.375
100+$0.327
250+$0.324
500+$0.321
More Pricing...
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.113
100+$0.107
250+$0.096
500+$0.093
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$2.090
100+$1.900
250+$1.760
500+$1.590
More Pricing...
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$2.290
100+$2.000
250+$1.820
500+$1.630
More Pricing...
220µH
1.3A
Shielded
-
-
1.49A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.39ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.820
100+$2.530
250+$2.190
500+$2.070
More Pricing...
100µH
2.5A
Shielded
-
-
3.1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.219
25+$0.182
100+$0.153
250+$0.146
500+$0.138
More Pricing...
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.389
25+$0.322
100+$0.265
250+$0.249
500+$0.233
More Pricing...
15µH
1A
Semishielded
-
-
1.1A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.040
100+$0.881
250+$0.837
500+$0.792
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.389
25+$0.322
100+$0.265
250+$0.249
500+$0.233
More Pricing...
4.7µH
1.9A
Semishielded
-
-
2A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.084ohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.755
25+$0.637
100+$0.538
250+$0.527
500+$0.517
More Pricing...
220µH
1A
Semishielded
-
-
1.2A
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
-
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
08P2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.570
100+$2.130
250+$1.980
500+$1.740
More Pricing...
22µH
3.37A
Shielded
-
-
3.77A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.036ohm
± 20%
12mm
-
12mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.952
100+$0.872
250+$0.773
500+$0.690
More Pricing...
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.610
100+$1.360
250+$1.220
500+$1.000
More Pricing...
6.8µH
1.3A
Shielded
-
-
1.25A
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
64T2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
25+$0.365
100+$0.309
250+$0.302
500+$0.296
More Pricing...
10µH
2.5A
Shielded
-
-
3A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0586ohm
± 20%
6mm
-
6mm
4.5mm
-
-
53K4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.030
100+$0.873
250+$0.828
500+$0.785
More Pricing...
2.2µH
8A
Shielded
-
-
14A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
1-25 of 26048 items
of 1042 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK