Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610HBX-R33M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31Y5124
Product RangeVLS-HBX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.456 |
| 10+ | $0.371 |
| 25+ | $0.370 |
| 50+ | $0.341 |
| 100+ | $0.311 |
| 250+ | $0.301 |
| 1000+ | $0.253 |
| 2500+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-R33M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31Y5124
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)3.35A
Inductor ConstructionShielded
Saturation Current (Isat)4.79A
Product RangeVLS-HBX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.039ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.35A
Saturation Current (Isat)
4.79A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
