Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010CX-220M-1Copy
Newark Part No.22AC4951
Product RangeVLS-CX-1 Series
Your Part Number
2,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.397 |
| 10+ | $0.341 |
| 25+ | $0.332 |
| 50+ | $0.308 |
| 100+ | $0.286 |
| 250+ | $0.268 |
| 1000+ | $0.253 |
| 2500+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-220M-1Copy
Newark Part No.22AC4951
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max1.364ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
530mA
Saturation Current (Isat)
560mA
Product Range
VLS-CX-1 Series
DC Resistance Max
1.364ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
