Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010ET-100MCopy
Newark Part No.
Re-Reel75Y6472
Cut Tape75Y6472
Product RangeVLS-E Series
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.373 |
| 25+ | $0.353 |
| 50+ | $0.332 |
| 100+ | $0.313 |
| 250+ | $0.293 |
| 1000+ | $0.278 |
| 2500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010ET-100MCopy
Newark Part No.
Re-Reel75Y6472
Cut Tape75Y6472
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.854ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
630mA
Product Range
VLS-E Series
DC Resistance Max
0.854ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Alternatives for VLS252010ET-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
