Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012CX-2R2M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4237RL
Cut Tape55Y4237
Product RangeVLS-CX-1 Series
Your Part Number
5,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.381 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.381 |
| 10+ | $0.322 |
| 15+ | $0.310 |
| 25+ | $0.298 |
| 50+ | $0.286 |
| 125+ | $0.273 |
| 250+ | $0.272 |
| 500+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012CX-2R2M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4237RL
Cut Tape55Y4237
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.21A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeVLS-CX-1 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.21A
Saturation Current (Isat)
1.95A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.096ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
