Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBU-6R8MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3424RL
Cut Tape08AC3424
Product RangeVLS-HBU Series
Your Part Number
1,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.484 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 25+ | $0.421 |
| 100+ | $0.398 |
| 250+ | $0.373 |
| 500+ | $0.352 |
| 1000+ | $0.329 |
| 2500+ | $0.311 |
| 5000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-6R8MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3424RL
Cut Tape08AC3424
Product RangeVLS-HBU Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeVLS-HBU Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.6A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.44ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
