Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R68M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y5168RL
Cut Tape31Y5168
Product RangeVLS-HBX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.287 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 25+ | $0.242 |
| 100+ | $0.205 |
| 250+ | $0.190 |
| 500+ | $0.176 |
| 1000+ | $0.162 |
| 2500+ | $0.161 |
| 5000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R68M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y5168RL
Cut Tape31Y5168
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.25A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-HBX-1 Series
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.046ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.25A
Product Range
VLS-HBX-1 Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
