Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012CX-3R3M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2752RL
Cut Tape80AH2752
Product RangeVLS-CX-1 Series
Your Part Number
39 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.298 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.298 |
| 25+ | $0.247 |
| 100+ | $0.211 |
| 250+ | $0.204 |
| 500+ | $0.195 |
| 1000+ | $0.188 |
| 2500+ | $0.176 |
| 5000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-3R3M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2752RL
Cut Tape80AH2752
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.54A
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.107ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.22A
Saturation Current (Isat)
1.54A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.107ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
