Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-220M-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4256RL
Cut Tape62AK4256
Product RangeVLS-HBX Series
Your Part Number
84 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 10+ | $0.467 |
| 15+ | $0.458 |
| 25+ | $0.448 |
| 50+ | $0.439 |
| 125+ | $0.429 |
| 250+ | $0.407 |
| 500+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-220M-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4256RL
Cut Tape62AK4256
Product RangeVLS-HBX Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.12A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeVLS-HBX Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.761ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.761ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.12A
Saturation Current (Isat)
1.04A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
