Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CZ-220M-HECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AM8245RL
Cut Tape51AM8245
Product RangeVLS-CZ-HE series
Your Part Number
3,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.328 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.328 |
| 10+ | $0.279 |
| 15+ | $0.265 |
| 25+ | $0.250 |
| 50+ | $0.244 |
| 125+ | $0.237 |
| 250+ | $0.213 |
| 500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CZ-220M-HECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AM8245RL
Cut Tape51AM8245
Product RangeVLS-CZ-HE series
Technical Datasheet
Inductance22µH
RMS Current (Irms)675mA
Inductor ConstructionShielded
Saturation Current (Isat)635mA
Product RangeVLS-CZ-HE series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.776ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CZ-HE series
DC Resistance Max
0.776ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
675mA
Saturation Current (Isat)
635mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
