Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4015CX-6R8M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4282RL
Cut Tape62AK4282
Product RangeVLS-CX-H Series
Your Part Number
551 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.386 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 10+ | $0.326 |
| 25+ | $0.291 |
| 50+ | $0.285 |
| 100+ | $0.278 |
| 500+ | $0.259 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-6R8M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4282RL
Cut Tape62AK4282
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.84A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.204ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.84A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
