Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4020CX-101M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4287RL
Cut Tape62AK4287
Product RangeVLS-CX-H Series
Your Part Number
1,779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.292 |
| 100+ | $0.278 |
| 250+ | $0.273 |
| 500+ | $0.267 |
| 1000+ | $0.261 |
| 2500+ | $0.256 |
| 5000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4020CX-101M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4287RL
Cut Tape62AK4287
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max2.04ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
2.04ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
590mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
