Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5030EX-4R7M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK3637RL
Cut Tape80AK3637
Product RangeVLS-EX-D Series
Your Part Number
2,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.749 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.749 |
| 10+ | $0.622 |
| 15+ | $0.587 |
| 25+ | $0.551 |
| 50+ | $0.538 |
| 125+ | $0.524 |
| 250+ | $0.489 |
| 500+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-4R7M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK3637RL
Cut Tape80AK3637
Product RangeVLS-EX-D Series
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.04ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
