Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-101M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7447RL
Cut Tape66AH7447
Product RangeVLS-EX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.456 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 25+ | $0.381 |
| 100+ | $0.323 |
| 250+ | $0.314 |
| 500+ | $0.303 |
| 1000+ | $0.263 |
| 2500+ | $0.251 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-101M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7447RL
Cut Tape66AH7447
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeVLS-EX-H Series
Power Inductor Case5mm x 5.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.754ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
To Be Advised
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Power Inductor Case
5mm x 5.3mm x 4.5mm
DC Resistance Max
0.754ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
