Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9091RL
Cut Tape32AC9091
Product RangeVLS-EX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 25+ | $0.324 |
| 100+ | $0.275 |
| 250+ | $0.274 |
| 500+ | $0.256 |
| 1000+ | $0.217 |
| 2500+ | $0.212 |
| 5000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9091RL
Cut Tape32AC9091
Product RangeVLS-EX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeVLS-EX Series
Power Inductor Case5mm x 5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
To Be Advised
RMS Current (Irms)
5A
Saturation Current (Isat)
7.4A
Power Inductor Case
5mm x 5mm x 4.5mm
DC Resistance Max
0.017ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
