Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9095RL
Cut Tape32AC9095
Product RangeVLS-EX Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 25+ | $0.318 |
| 100+ | $0.272 |
| 250+ | $0.266 |
| 500+ | $0.249 |
| 1000+ | $0.214 |
| 2500+ | $0.211 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9095RL
Cut Tape32AC9095
Product RangeVLS-EX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.022ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
