Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-6R8MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9101RL
Cut Tape32AC9101
Product RangeVLS-EX Series
Your Part Number
2,593 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.324 |
| 25+ | $0.308 |
| 50+ | $0.292 |
| 100+ | $0.275 |
| 500+ | $0.256 |
| 1000+ | $0.217 |
| 2500+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-6R8MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel32AC9101RL
Cut Tape32AC9101
Product RangeVLS-EX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case5mm x 5mm x 4.5mm
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.6A
Product Range
VLS-EX Series
DC Resistance Max
0.046ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
