Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045AF-8R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH6761RL
Cut Tape71AH6761
Product RangeVLS-AF Series
Your Part Number
1,621 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.450 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 25+ | $0.381 |
| 100+ | $0.322 |
| 250+ | $0.313 |
| 500+ | $0.302 |
| 1000+ | $0.260 |
| 2500+ | $0.248 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045AF-8R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH6761RL
Cut Tape71AH6761
Product RangeVLS-AF Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeVLS-AF Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
VLS-AF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.042ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
