Print Page
650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $2.780 |
25+ | $2.530 |
50+ | $2.440 |
100+ | $2.320 |
500+ | $2.250 |
1000+ | $2.180 |
2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR121210-27M8-ID
Newark Part No.42AC1206
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance8.32µH
Inductance Tolerance± 5%
DC Resistance Max0.98ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height0.34mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WR Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
0.34mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
8.32µH
DC Resistance Max
0.98ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability