Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoWT-1005690-12K2-A6-GCopy
Newark Part No.99W1823
Product RangeWT Series
Technical Datasheet
Product RangeWT Series
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max80mohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height4.81mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
WT Series
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
4.81mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Inductance
12.5µH
DC Resistance Max
80mohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

