Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT08V-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9452
Product RangeZCAT Series
Your Part Number
818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.550 |
| 25+ | $4.360 |
| 50+ | $4.190 |
| 100+ | $4.000 |
| 500+ | $3.850 |
| 1000+ | $3.730 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT08V-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9452
Product RangeZCAT Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance120ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
120ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
