Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT1325-0530A-BKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X9454
Product RangeZCAT Series
Your Part Number
28,860 In Stock
12,096 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.290 |
| 25+ | $1.120 |
| 50+ | $1.010 |
| 100+ | $0.907 |
| 500+ | $0.742 |
| 1000+ | $0.727 |
| 2500+ | $0.712 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1325-0530A-BKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X9454
Product RangeZCAT Series
Technical Datasheet
Cable Diameter5mm
Frequency Min50MHz
Frequency Max500MHz
Impedance50ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
5mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZCAT1325-0530A-BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
