Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2035-0930ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M9366
Product RangeZCAT Series
Your Part Number
17,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.160 |
| 25+ | $1.880 |
| 50+ | $1.660 |
| 100+ | $1.460 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2035-0930ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M9366
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min10MHz
Frequency Max500MHz
Impedance50ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
10MHz
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ZCAT2035-0930A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
