Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2132-1130Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M9367
Product RangeZCAT Series
Your Part Number
538 In Stock
1,440 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 25+ | $2.280 |
| 100+ | $1.800 |
| 250+ | $1.540 |
| 500+ | $1.530 |
| 1000+ | $1.500 |
| 2500+ | $1.470 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2132-1130Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M9367
Product RangeZCAT Series
Technical Datasheet
Cable Diameter11mm
Frequency Min-
Frequency Max-
Impedance40ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
11mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
40ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
