Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT3035-1330-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9463
Product RangeZCAT Series
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $4.630 |
| 25+ | $4.040 |
| 50+ | $3.580 |
| 100+ | $3.490 |
| 500+ | $3.390 |
| 1000+ | $3.330 |
| 2500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT3035-1330-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9463
Product RangeZCAT Series
Technical Datasheet
Cable Diameter13mm
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
13mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZCAT3035-1330-BK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
