
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $4.180 |
| 25+ | $3.580 |
| 50+ | $3.130 |
| 100+ | $3.030 |
| 500+ | $2.940 |
| 1000+ | $2.870 |
| 2500+ | $2.820 |
Product Information
Alternatives for ZCAT3035-1330-BK
2 Products Found
Product Overview
The ZCAT3035-1330-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, System Monitoring
Technical Specifications
13mm
500MHz
ZCAT Series
50MHz
150ohm
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
