Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT3035-1330Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R3125
Product RangeZCAT Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $4.540 |
| 25+ | $3.900 |
| 50+ | $3.460 |
| 100+ | $2.940 |
| 500+ | $2.870 |
| 1000+ | $2.820 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT3035-1330Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R3125
Product RangeZCAT Series
Technical Datasheet
Cable Diameter13mm
Frequency Min10MHz
Frequency Max500MHz
Impedance150ohm
Product RangeZCAT Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for ZCAT3035-1330
2 Products Found
Product Overview
The ZCAT series from TDK are clamp filters for cable. The unique plastic case ensures simple, convenient installation and includes a self holding mechanism to prevent slippage on cables. These are used in personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers and facsimiles.
- Ferrite core provides excellent absorption of high frequency EMC
- Effective against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during high signal surges
- Operating temperature range from -40°C to +85°C
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Cable Diameter
13mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
10MHz
Impedance
150ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
