Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1367073-1Copy
Newark Part No.54X6491
Product RangeSFP System Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 480+ | $1.620 |
| 960+ | $1.570 |
| 1920+ | $1.510 |
| 2880+ | $1.460 |
| 4800+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
$777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1367073-1Copy
Newark Part No.54X6491
Product RangeSFP System Series
Technical Datasheet
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeSFP System Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Product Range
SFP System Series
Alternatives for 1367073-1
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
